AFE BSVR-SS-212L PCB Relay 12V DC 2A 2 CO

Image Representative of Range

AFE BSVR-SS-212L PCB Relay 12V DC 2A 2 CO

MPN
1405621
Brand
AFE
EAN-13
2050003712798
Order Code
08-4080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.946
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 509 in stock

The AFE BSVR-SS-212L PCB relay is a printed circuit board relay with a 12 V DC coil and a 2 A switching capacity. Featuring 2 change-over contacts, it is ideal for applications requiring compact and efficient relay solutions on PCB boards. This mini relay is commonly used in small-scale electronic and industrial control systems.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 720Ω
Colour Orange
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.1 x 10 x 12 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 12mm
Length 20.1mm
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute BSVR-SS-212L
Mounting Type PCB
Response Time 10ms
Type PCB relay
Weight 5.5g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot