AFE BJ-SS-112LM PCB Relay 12V DC 10A 1 Maker 1 piece High Performance

Image Representative of Range

AFE BJ-SS-112LM PCB Relay 12V DC 10A 1 Maker 1 piece High Performance

MPN
1405624
Brand
AFE
EAN-13
2050003712828
Order Code
08-4083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.909
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 588 in stock

The AFE BJ-SS-112LM is a PCB relay designed for a 12 V DC application, capable of handling up to 10 A of current. As a compact, PCB-mounted relay, it's ideal for use in electronic devices and automotive applications where space is limited. This mini relay is suitable for printed circuit boards, providing reliable switching in various circuits.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 720Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 18.3 x 10.2 x 15.2 mm
Durability 1 x 10 5 cycles
Fall Time 3ms
Height 15.2mm
Length 18.3mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BJ-SS-112LM
Mounting Type PCB
Response Time 6ms
Type PCB relay
Weight 7g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot