AFE BSVR-SS-205L PCB Relay 5V DC 2A 2 Change-Overs 1 Piece

Image Representative of Range

AFE BSVR-SS-205L PCB Relay 5V DC 2A 2 Change-Overs 1 Piece

MPN
1405620
Brand
AFE
EAN-13
2050003712781
Order Code
08-4079
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 609 in stock

The AFE BSVR-SS-205L PCB relay is a mini relay with 5 V DC operating voltage and 2 A switching capacity. It features 2 change-overs, making it suitable for various circuit configurations. Typical applications include use in printed circuit boards for electronic devices requiring reliable switching.
Coil Voltage 5V DC
Contact Configuration 2CO (DPDT)
Switching Current 2A
Coil Resistance 125Ω
Colour Orange
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.1 x 10 x 12 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 12mm
Length 20.1mm
Maximum Temperature +70°C
Min. temperature -30°C
Minimum Operating Temperature -30°C
Misc Attribute BSVR-SS-205L
Mounting Type PCB
Response Time 10ms
Type PCB relay
Weight 5.5g
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot