AFE 1405659 BPD-SS-105DM Relay 5V DC 16A PCB 1 piece

Image Representative of Range

AFE 1405659 BPD-SS-105DM Relay 5V DC 16A PCB 1 piece

MPN
1405659
Brand
AFE
EAN-13
2050003713085
Order Code
08-4089
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 25/10/2026

The AFE BPD-SS-105DM is a PCB relay with a 5 V DC coil voltage and a 16 A switching capacity. Manufactured by AFE, this mini relay is ideal for printed circuit board mounting, offering compact and reliable performance. Typically used in automation and control systems, it is suitable for various electronic applications where precise and dependable switching is required.
Coil Voltage 5V DC
Contact Configuration 1NO
Switching Current 16A
Coil Resistance 125Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 23.1 x 16 x 10.2 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 10.2mm
Length 23.1mm
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BPD-SS-105DM
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 10g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot