AFE BJS-SS-112LM PCB Relay 12V DC 5A Single Contact 1 Piece

Image Representative of Range

AFE BJS-SS-112LM PCB Relay 12V DC 5A Single Contact 1 Piece

MPN
1405630
Brand
AFE
EAN-13
2050003712880
Order Code
08-4084
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 693 in stock

The AFE BJS-SS-112LM is a PCB mount relay designed to operate at 12 V DC with a current rating of 5 A. This mini relay is commonly used in printed circuit boards for switching applications. It is suitable for various electronic devices requiring reliable relay control.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 5A
Coil Resistance 720Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.4 x 7.1 x 14.9 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 14.9mm
Length 20.4mm
Max. switching capacity 1250VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BJS-SS-112LM
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 4g
Width 7.1mm

Reviews

Be the first to submit a review

Trustpilot