AFE 1425169 Relay 12V DC 15A PCB BRD-SS-112LM 1-Pin

Image Representative of Range

AFE 1425169 Relay 12V DC 15A PCB BRD-SS-112LM 1-Pin

MPN
1425169
Brand
AFE
EAN-13
2050003816816
Order Code
08-4092
Country of Origin
Hong Kong
View Full Product Range (15)

Discontinued


The AFE BRD-SS-112LM is a PCB relay designed for a 12 V DC power supply and can handle up to 15 A. It is commonly used in assembling printed circuit boards for various electronic devices. This mini relay is ideal for switching applications in automotive and industrial systems.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 15A
Coil Resistance 400Ω
Colour Black
Connection Solder pins
Contact Material Ag
Control Mode monostable, 1 coil
Dimensions (L x W x H) 19.2 x 15.5 x 15.3 mm
Durability 1 x 10 5 cycles
Fall Time 5ms
Height 15.3mm
Length 19.2mm
Max. switching capacity 3000VA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute BRD-SS-112LM
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 250V AC
Type PCB relay
Weight 9g
Width 15.5mm

Trustpilot