30AWG PVDF Solid Hook Up Wire 1000ft Range

Alpha Wire Brand: Alpha Wire

Hook-up Wire with solid silver plated copper conductor and PVDF insulation.

The 5951 series wire with the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.

  • Jacket Material: PVDF
  • Wire Gauge: 30AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 125°C
  • External Diameter: 0.508mm
  • Conductor Area CSA: 0.049mm²
  • Reel Length (Metric): 304.8m
  • No. of Max Strands x Strand Size: Solid
  • Conductor Material: Silver Plated Copper
  • Description Image Product Buy Pricing (Ex VAT) Colour AWG Conductor Cross Section Conductor Stranding Length Type Diameter (in) Insulation Material Height Material Conductor AWG Operating Temperature Conductor Material Stranding Voltage Weight Maximum Operating Temperature Width Outer diameter Number of Cores
    5951 BK001 Alpha Wire 30AWG Black PVDF Solid Hook Up Wire 1000ft
    5951 BK001 Alpha Wire 30AWG Black PVDF Solid Hook Up Wire 1000ft
    Extended range
    Order code: 03-1543
    MPN: 5951 BK001

    Despatched same day - 2 in stockAdditional quantity lead time 14 days
    1+ £67.33
    Price per unit Ex VAT
    Black 30AWG 0.049mm² 1 Solid 304.8m 0.019 PVDF 2In PVDF 30 -40 to 125° Silver Plated Copper SOLID 30 1Kg 125°C 2.75In 0.508mm 1
    Alpha Wire 3250 BK001 1000ft Reel
    Alpha Wire 3250 BK001 1000ft Reel
    Standard range
    Order code: 01-1517
    MPN: 3250 BK001

    Despatched same day - 1 in stockAdditional quantity lead time 7 weeks
    1+ £87.17
    3+ £78.45
    5+ £69.70
    Price per unit Ex VAT
    Black 24AWG 7 x 32 6.5In Hook Up Wire 0.044 2In PVC, Semi Rigid -10 to 80° 7/32 300 2.8Kg 6.5In 1
    Alpha Wire 3250 BL001 1000ft Reel
    Alpha Wire 3250 BL001 1000ft Reel
    Standard range
    Order code: 01-1518
    MPN: 3250 BL001

    Despatched same day - 2 in stockAdditional quantity lead time 14 days
    1+ £87.17
    3+ £78.45
    5+ £69.74
    Price per unit Ex VAT
    Blue 24AWG 7 x 32 6.5In Hook Up Wire 0.044 2In PVC, Semi Rigid -10 to 80° 7/32 300 2.8Kg 6.5In 1
    Alpha Wire 3250 RD001 1000ft Reel
    Alpha Wire 3250 RD001 1000ft Reel
    Standard range
    Order code: 01-1521
    MPN: 3250 RD001

    Despatched same day - 2 in stockAdditional quantity lead time 7 weeks
    1+ £70.62
    3+ £63.57
    5+ £56.50
    Price per unit Ex VAT
    Red 24AWG 7 x 32 6.5In Hook Up Wire 0.044 2In PVC, Semi Rigid -10 to 80° 7/32 300 2.8Kg 6.5In 1
    Alphawire 1805 VI001 30AWG Violet ETFE Solid Hook Up Wire 1000ft
    Alphawire 1805 VI001 30AWG Violet ETFE Solid Hook Up Wire 1000ft
    Extended range
    Order code: 03-1505
    MPN: 1805 VI001

    Despatched same day - 3 in stockPlease contact us for lead time
    1+ £158.56
    3+ £142.70
    5+ £126.84
    Price per unit Ex VAT
    Violet 30AWG 1 Solid 2.75In Hook Up Wire 0.02 2In ETFE -70 to 150° SOLID 0 1Kg 2.75In 1
    Alphawire 5954 WH001 24AWG White PVDF Solid Hook Up Wire 1000ft
    Alphawire 5954 WH001 24AWG White PVDF Solid Hook Up Wire 1000ft
    Standard range
    Order code: 03-1506
    MPN: 5954 WH001

    Despatched same day - 1 in stockAdditional quantity lead time 5 months
    1+ £321.09
    3+ £297.00
    5+ £295.33
    Price per unit Ex VAT
    White 24AWG 1 Solid 3.5In Hook Up Wire 0.03 3In PVDF -40 to 125° SOLID 30 2.4Kg 3.5In 1
    Alphawire 5951 YL001 30AWG PVDF Yellow Solid Hook Up Wire 1000ft
    Alphawire 5951 YL001 30AWG PVDF Yellow Solid Hook Up Wire 1000ft
    Standard range
    Order code: 03-1508
    MPN: 5951 YL001

    Despatched same day - 5 in stockAdditional quantity lead time 5 months
    1+ £115.31
    3+ £113.59
    5+ £112.99
    Price per unit Ex VAT
    Yellow 30AWG 1 Solid 2.75In Hook Up Wire 0.019 2In PVDF -40 to 125° SOLID 30 1Kg 2.75In 1
    Alphawire 5951 RD001 30AWG Red PVDF Solid Hook Up Wire 1000ft
    Alphawire 5951 RD001 30AWG Red PVDF Solid Hook Up Wire 1000ft
    Standard range
    Order code: 03-1511
    MPN: 5951 RD001

    Despatched same day - 3 in stockAdditional quantity lead time 14 days
    1+ £115.31
    3+ £114.52
    5+ £113.88
    Price per unit Ex VAT
    Red 30AWG 1 Solid 2.75In Hook Up Wire 0.019 2In PVDF -40 to 125° SOLID 30 1Kg 2.75In 1
    Alphawire 5951 BL001 30AWG Blue PVDF Solid Hook Up Wire 1000ft
    Alphawire 5951 BL001 30AWG Blue PVDF Solid Hook Up Wire 1000ft
    Standard range
    Order code: 03-1513
    MPN: 5951 BL001

    Despatched same day - 18 in stockAdditional quantity lead time 14 days
    1+ £115.31
    3+ £106.67
    5+ £106.09
    Price per unit Ex VAT
    Blue 30AWG 1 Solid 2.75In Hook Up Wire 0.019 2In PVDF -40 to 125° SOLID 30 1Kg 2.75In 1
    Alphawire 5853/19 WH001 26AWG White PTFE Stranded Hook Up Wire 1000ft
    Alphawire 5853/19 WH001 26AWG White PTFE Stranded Hook Up Wire 1000ft
    Standard range
    Order code: 03-1516
    MPN: 5853/19 WH001

    Despatched same day - 3 in stockAdditional quantity lead time 5 months
    1+ £353.00
    3+ £313.77
    5+ £294.17
    Price per unit Ex VAT
    White 26AWG 6.5In Hook Up Wire 0.039 2In PTFE -60 to 200° 19/38 600 2Kg 6.5In 1
    Alphawire 7053 WH001 26AWG White PVC Strandard Hook Up Wire 1000ft
    Alphawire 7053 WH001 26AWG White PVC Strandard Hook Up Wire 1000ft
    Standard range
    Order code: 03-1520
    MPN: 7053 WH001

    Despatched same day - 2 in stockAdditional quantity lead time 5 months
    1+ £163.98
    3+ £147.59
    5+ £132.03
    Price per unit Ex VAT
    White 26AWG Hook Up Wire 0.039 PVC, Irradiated -55 to 105° 7/34 150 2Kg 1
    Alphawire 5854 BK001 24AWG Black PTFE Stranded Hook Up Wire 1000ft
    Alphawire 5854 BK001 24AWG Black PTFE Stranded Hook Up Wire 1000ft
    Standard range
    Order code: 03-1522
    MPN: 5854 BK001

    Despatched same day - 2 in stockAdditional quantity lead time 5 months
    1+ £526.16
    3+ £473.52
    5+ £420.93
    Price per unit Ex VAT
    Black 24AWG 6.5In Hook Up Wire 0.044 2In PTFE -60 to 200° 19/36 600 2.8Kg 6.5In 1
    Alphawire 5852 RD001 28AWG Red PTFE Stranded Hook Up Wire 1000ft
    Alphawire 5852 RD001 28AWG Red PTFE Stranded Hook Up Wire 1000ft
    Standard range
    Order code: 03-1523
    MPN: 5852 RD001

    Despatched same day - 11 in stockAdditional quantity lead time 14 days
    1+ £304.83
    3+ £270.93
    5+ £254.00
    Price per unit Ex VAT
    Red 28AWG 3.5In Hook Up Wire 0.035 3In PTFE -60 to 200° 7/36 600 1.1Kg 3.5In 1
    Alphawire 7053 VI001 26AWG Violet PVC Stranded Hook Up Wire
    Alphawire 7053 VI001 26AWG Violet PVC Stranded Hook Up Wire
    Standard range
    Order code: 03-1525
    MPN: 7053 VI001

    Despatched same day - 2 in stockAdditional quantity lead time 14 days
    1+ £172.75
    3+ £148.09
    5+ £131.62
    Price per unit Ex VAT
    Violet 26AWG Hook Up Wire 0.039 PVC, Irradiated -55 to 105° 7/34 150 2Kg 1
    Alphawire 3070 VI001 24AWG Violet PVC Stranded Hook Up Wire
    Alphawire 3070 VI001 24AWG Violet PVC Stranded Hook Up Wire
    Standard range
    Order code: 03-1526
    MPN: 3070 VI001

    Despatched same day - 2 in stockAdditional quantity lead time 7 weeks
    1+ £71.60
    3+ £66.24
    5+ £65.88
    Price per unit Ex VAT
    Violet 24AWG 7 x 32 6.5In Hook Up Wire 0.088 6In PVC -40 to 105° 7/32 600 5.4Kg 6.5In 1
    Alphawire 3070 YL001 24AWG Yellow PVC Stranded Hook Up Wire
    Alphawire 3070 YL001 24AWG Yellow PVC Stranded Hook Up Wire
    Standard range
    Order code: 03-1527
    MPN: 3070 YL001

    Despatched same day - 2 in stockAdditional quantity lead time 7 weeks
    1+ £71.60
    3+ £64.45
    5+ £57.28
    Price per unit Ex VAT
    Yellow 24AWG 6.5In Hook Up Wire 0.088 6In PVC -40 to 105° 7/32 600 5.4Kg 6.5In 1
    Alphawire 7053 GR001 26AWG Green PVC Stranded Hook Up Wire
    Alphawire 7053 GR001 26AWG Green PVC Stranded Hook Up Wire
    Standard range
    Order code: 03-1528
    MPN: 7053 GR001

    Despatched same day - 2 in stockAdditional quantity lead time 5 months
    1+ £101.42
    3+ £93.81
    5+ £93.28
    Price per unit Ex VAT
    Green 26AWG Hook Up Wire 0.039 PVC, Irradiated -55 to 105° 7/34 150 2Kg 1
    Alphawire 7053 YL001 26AWG Yellow PVC Stranded Hook Up Wire
    Alphawire 7053 YL001 26AWG Yellow PVC Stranded Hook Up Wire
    Standard range
    Order code: 03-1529
    MPN: 7053 YL001

    Despatched same day - 2 in stockAdditional quantity lead time 5 months
    1+ £98.45
    3+ £93.80
    5+ £93.28
    Price per unit Ex VAT
    Yellow 26AWG Hook Up Wire 0.039 PVC, Irradiated -55 to 105° 7/34 150 2Kg 1
    Alphawire 7053 OR001 26AWG Orange PVC Stranded Hook Up Wire
    Alphawire 7053 OR001 26AWG Orange PVC Stranded Hook Up Wire
    Standard range
    Order code: 03-1530
    MPN: 7053 OR001

    Despatched same day - 2 in stockAdditional quantity lead time 14 days
    1+ £161.09
    3+ £145.00
    5+ £129.70
    Price per unit Ex VAT
    Orange 26AWG Hook Up Wire 0.039 PVC, Irradiated -55 to 105° 7/34 150 2Kg 1
    Alphawire 7053 RD001 26AWG Red PVC Stranded Hook Up Wire
    Alphawire 7053 RD001 26AWG Red PVC Stranded Hook Up Wire
    Standard range
    Order code: 03-1531
    MPN: 7053 RD001

    Despatched same day - 2 in stockAdditional quantity lead time 5 months
    1+ £101.42
    3+ £93.81
    5+ £93.28
    Price per unit Ex VAT
    Red 26AWG Hook Up Wire 0.039 PVC, Irradiated -55 to 105° 7/34 150 2Kg 1
    Alphawire 3070 BR005 24AWG Brown PVC Stranded Hook Up Wire 100ft
    Alphawire 3070 BR005 24AWG Brown PVC Stranded Hook Up Wire 100ft
    Standard range
    Order code: 03-1533
    MPN: 3070 BR005

    Despatched same day - 2 in stockAdditional quantity lead time 7 weeks
    1+ £15.97
    3+ £14.78
    5+ £14.36
    Price per unit Ex VAT
    Brown 24AWG 3.5In Hook Up Wire 0.088 3In PVC -40 to 105° 7/32 600 0.5Kg 3.5In 1
    Alphawire 3070 GY001 24AWG Green/Yellow PVC Stranded Hook Up Wire 1000ft
    Alphawire 3070 GY001 24AWG Green/Yellow PVC Stranded Hook Up Wire 1000ft
    Standard range
    Order code: 03-1534
    MPN: 3070 GY001

    Despatched same day - 2 in stockAdditional quantity lead time 8 months
    1+ £100.62
    3+ £93.06
    5+ £90.56
    Price per unit Ex VAT
    Green/Yellow 24AWG 6.5In Hook Up Wire 0.088 6In PVC -40 to 105° 7/32 600 5.4Kg 6.5In 1

    Trustpilot