5951 BK001 Alpha Wire 30AWG Black PVDF Solid Hook Up Wire 1000ft

MPN
5951 BK001
Brand
Alpha Wire
Order Code
03-1543
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £67.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

5951 BK001 Alpha Wire 30AWG Black PVDF Solid Hook Up Wire 1000ft - The 5951 BK001 is a 1000ft 30AWG black Hook-up Wire with solid silver plated copper conductor and PVDF insulation.

The 5951 series wire with the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.


  • Jacket Material: PVDF
  • Wire Gauge: 30AWG
  • Reel Length (Imperial): 1000ft
  • Operating Temperature Max: 125°C
  • External Diameter: 0.508mm
  • Jacket Colour: Black
  • Conductor Area CSA: 0.049mm²
  • Reel Length (Metric): 304.8m
  • No. of Max Strands x Strand Size: Solid
  • Conductor Material: Silver Plated Copper

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 30AWG
Conductor Cross Section 0.049mm²
Number of Cores 1
Conductor Stranding 1 Solid
Insulation Material PVDF
Length 304.8m
Conductor AWG 30
Conductor Material Silver Plated Copper
Diameter (in) 0.019
Height 2In
Material PVDF
Maximum Operating Temperature 125°C
Operating Temperature -40 to 125°
Outer diameter 0.508mm
Shielding UNSHIELDED
Stranding SOLID
Voltage 30
Weight 1Kg
Width 2.75In

Reviews

Be the first to submit a review

Trustpilot