Alphawire 3070 BR005 24AWG Brown PVC Stranded Hook Up Wire 100ft

MPN
3070 BR005
Brand
Alpha Wire
Order Code
03-1533
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £15.97
3+ £14.78
5+ £14.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 weeks

AlphaWire 3070 BR005 is a brown stranded hook-up wire, rated for 600V and constructed from 24 AWG stranded wire. It features PVC insulation and is flame retardant, with an operating temperature range from -40 to 105°C. This wire is suitable for general use and is commonly found in electrical equipment and appliances. Its durable and flexible design makes it ideal for a variety of installations.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Brown
AWG 24AWG
Number of Cores 1
Length 3.5In
Type Hook Up Wire
Diameter (in) 0.088
Height 3In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Stranding 7/32
Voltage 600
Weight 0.5Kg
Width 3.5In

Reviews

Be the first to submit a review

Trustpilot