Alphawire 5852 RD001 28AWG Red PTFE Stranded Hook Up Wire 1000ft

MPN
5852 RD001
Brand
Alpha Wire
Order Code
03-1523
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £304.83
3+ £270.93
5+ £254.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 14 days

AlphaWire 5852 RD001 is a red stranded hook-up wire. It features PTFE insulation, is flame retardant, and operates safely from -60 to 200°C. The wire is resistant to chemicals, abrasion, and is low smoke, making it suitable for extreme conditions and safe for use in electrical equipment and appliances. Rated for 600V with a 28 AWG (7/36) construction, it is ideal for general use.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Red
AWG 28AWG
Number of Cores 1
Length 3.5In
Type Hook Up Wire
Diameter (in) 0.035
Height 3In
Material PTFE
Operating Temperature -60 to 200°
Shielding UNSHIELDED
Stranding 7/36
Voltage 600
Weight 1.1Kg
Width 3.5In

Reviews

Be the first to submit a review

Trustpilot