Alphawire 3070 YL001 24AWG Yellow PVC Stranded Hook Up Wire

MPN
3070 YL001
Brand
Alpha Wire
Order Code
03-1527
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £71.60
3+ £64.45
5+ £57.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 weeks

AlphaWire 3070 YL001 is a 24 AWG Yellow Stranded Hook-up Wire, suitable for general use in electrical equipment and appliances. It features PVC insulation, offering flame retardance and a voltage rating of 600V. The wire can operate in temperatures ranging from -40 to 105°C. Its construction ensures flexibility and reliability in various applications.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Yellow
AWG 24AWG
Number of Cores 1
Length 6.5In
Type Hook Up Wire
Diameter (in) 0.088
Height 6In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Stranding 7/32
Voltage 600
Weight 5.4Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot