Alphawire 1805 VI001 30AWG Violet ETFE Solid Hook Up Wire 1000ft

MPN
1805 VI001
Brand
Alpha Wire
Order Code
03-1505
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £158.56
3+ £142.70
5+ £126.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockPlease contact us for lead time

AlphaWire 1805 VI001 is a 30AWG violet hook-up wire featuring ETFE insulation that ensures chemical resistance and performance in extreme temperatures ranging from -70 to 150°C. This wire is designed for low smoke and low outgassing, making it suitable for sensitive environments. It is ideal for general use, commonly employed in electrical equipment and appliances. The product is well-suited for applications requiring durability and reliability in harsh conditions.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Violet
AWG 30AWG
Number of Cores 1
Conductor Stranding 1 Solid
Length 2.75In
Type Hook Up Wire
Diameter (in) 0.02
Height 2In
Material ETFE
Operating Temperature -70 to 150°
Shielding UNSHIELDED
Stranding SOLID
Voltage 0
Weight 1Kg
Width 2.75In

Reviews

Be the first to submit a review

Trustpilot