Alphawire 7053 YL001 26AWG Yellow PVC Stranded Hook Up Wire

MPN
7053 YL001
Brand
Alpha Wire
Order Code
03-1529
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £102.63 £98.45
3+ £97.77 £93.80
5+ £97.24 £93.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

AlphaWire 7053 YL001 is a 26 AWG yellow stranded hook-up wire. It features PVC insulation and a temperature range of -55 to 105°C. With a voltage rating of 150V, it is made of tinned copper for durability. This wire is ideal for general electrical use in equipment and appliances.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Yellow
AWG 26AWG
Number of Cores 1
Type Hook Up Wire
Diameter (in) 0.039
Material PVC, Irradiated
Operating Temperature -55 to 105°
Shielding UNSHIELDED
Stranding 7/34
Voltage 150
Weight 2Kg

Reviews

Be the first to submit a review

Trustpilot