Alphawire 3070 VI001 24AWG Violet PVC Stranded Hook Up Wire

MPN
3070 VI001
Brand
Alpha Wire
Order Code
03-1526
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £71.60
3+ £66.24
5+ £65.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 weeks

AlphaWire 3070 VI001 is a violet stranded hook-up wire designed for general use. It features 24AWG (7/32) construction with PVC insulation, making it flame retardant and suitable for temperatures from -40 to 105°C. This wire is rated for 600V, ensuring it can safely handle most electrical requirements. It is commonly used in electrical equipment and appliances.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Violet
AWG 24AWG
Number of Cores 1
Conductor Stranding 7 x 32
Length 6.5In
Type Hook Up Wire
Diameter (in) 0.088
Height 6In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Stranding 7/32
Voltage 600
Weight 5.4Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot