Alphawire 3070 GY001 24AWG Green/Yellow PVC Stranded Hook Up Wire 1000ft

MPN
3070 GY001
Brand
Alpha Wire
Order Code
03-1534
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £100.62
3+ £93.06
5+ £90.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 8 months

AlphaWire 3070 GY001 is a 24 AWG green/yellow stranded hook-up wire with PVC insulation. It is rated for 600V and is suitable for temperatures ranging from -40 to 105°C. The wire is flame retardant and designed for general use in electrical equipment and appliances. This AlphaWire product is ideal for various applications requiring reliable and durable electrical connections.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Green/Yellow
AWG 24AWG
Number of Cores 1
Length 6.5In
Type Hook Up Wire
Diameter (in) 0.088
Height 6In
Material PVC
Operating Temperature -40 to 105°
Shielding UNSHIELDED
Stranding 7/32
Voltage 600
Weight 5.4Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot