Alpha Wire 3250 BK001 1000ft Reel

MPN
3250 BK001
Brand
Alpha Wire
Order Code
01-1517
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £87.17
3+ £78.45
5+ £69.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 weeks

Alpha Wire 3250 BK001 is a 1000ft reel of black hook-up wire. It has SR-PVC insulation, is flame retardant, and rated for 300V, with an operating temperature range from -10 to 80°C. The wire comprises 24 AWG tinned copper strands, specifically 7/32. It is suitable for general use, and is commonly employed in electrical equipment and appliances.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 24AWG
Number of Cores 1
Conductor Stranding 7 x 32
Length 6.5In
Type Hook Up Wire
Diameter (in) 0.044
Height 2In
Material PVC, Semi Rigid
Operating Temperature -10 to 80°
Shielding UNSHIELDED
Stranding 7/32
Voltage 300
Weight 2.8Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot