Alphawire 5854 BK001 24AWG Black PTFE Stranded Hook Up Wire 1000ft

MPN
5854 BK001
Brand
Alpha Wire
Order Code
03-1522
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £526.16
3+ £473.52
5+ £420.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

AlphaWire 5854 BK001 is a black stranded hook-up wire with PTFE insulation, rated at 24 AWG. It can withstand extreme temperatures ranging from -60 to 200°C and is rated at 600V. This hook-up wire is low smoke, has low outgassing properties, is flame retardant, chemical resistant, and abrasion resistant. It is suitable for general use in electrical equipment and appliances, making it ideal for various applications.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Black
AWG 24AWG
Number of Cores 1
Length 6.5In
Type Hook Up Wire
Diameter (in) 0.044
Height 2In
Material PTFE
Operating Temperature -60 to 200°
Shielding UNSHIELDED
Stranding 19/36
Voltage 600
Weight 2.8Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot