Alphawire 5951 BL001 30AWG Blue PVDF Solid Hook Up Wire 1000ft

MPN
5951 BL001
Brand
Alpha Wire
Order Code
03-1513
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £115.31
3+ £106.67
5+ £106.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 14 days

AlphaWire 5951 BL001 is a blue solid hook-up wire with a silver plated copper conductor. It features PVDF insulation, which is low smoke, chemical resistant, and can withstand extreme temperatures from -40 to 125°C. This wire is suitable for general use and is commonly utilised in electrical equipment and appliances. It is manufactured by AlphaWire, known for its reliability and high performance in demanding environments. Typical applications include use in harsh environments where durability is essential.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 30AWG
Number of Cores 1
Conductor Stranding 1 Solid
Length 2.75In
Type Hook Up Wire
Diameter (in) 0.019
Height 2In
Material PVDF
Operating Temperature -40 to 125°
Shielding UNSHIELDED
Stranding SOLID
Voltage 30
Weight 1Kg
Width 2.75In

Reviews

Be the first to submit a review

Trustpilot