Alpha Wire 3250 BL001 1000ft Reel

MPN
3250 BL001
Brand
Alpha Wire
Order Code
01-1518
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £87.17
3+ £78.45
5+ £69.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 14 days

Alpha Wire 3250 BL001 is a blue hook-up wire with SR-PVC insulation. It is flame retardant, supports up to 300V, and operates in temperatures ranging from -10 to 80°C. With a 24 AWG tinned copper composition, the wire features 7/32 stranding for flexibility. This wire is suitable for general use, making it a reliable choice for electrical equipment and appliances.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour Blue
AWG 24AWG
Number of Cores 1
Conductor Stranding 7 x 32
Length 6.5In
Type Hook Up Wire
Diameter (in) 0.044
Height 2In
Material PVC, Semi Rigid
Operating Temperature -10 to 80°
Shielding UNSHIELDED
Stranding 7/32
Voltage 300
Weight 2.8Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot