Alphawire 7053 WH001 26AWG White PVC Strandard Hook Up Wire 1000ft

MPN
7053 WH001
Brand
Alpha Wire
Order Code
03-1520
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £163.98
3+ £147.59
5+ £132.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

AlphaWire 7053 WH001 26AWG white stranded hook-up wire is designed for versatile electrical use. This wire features PVC insulation and supports voltages up to 150V, with an operating temperature range from -55 to 105°C. The 26 AWG construction, composed of tinned copper, enhances durability and conductivity. It is ideal for general use in electrical equipment and appliances.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour White
AWG 26AWG
Number of Cores 1
Type Hook Up Wire
Diameter (in) 0.039
Material PVC, Irradiated
Operating Temperature -55 to 105°
Shielding UNSHIELDED
Stranding 7/34
Voltage 150
Weight 2Kg

Reviews

Be the first to submit a review

Trustpilot