Alphawire 5853/19 WH001 26AWG White PTFE Stranded Hook Up Wire 1000ft

MPN
5853/19 WH001
Brand
Alpha Wire
Order Code
03-1516
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £353.00
3+ £313.77
5+ £294.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 5 months

AlphaWire 5853/19 WH001 is a white stranded Hook-up Wire with PTFE insulation, making it flame retardant and suitable for extreme temperatures ranging from -60 to 200°C. This wire is rated for 600V and is low smoke, low outgassing, as well as chemical and abrasion resistant. With a 26 AWG size, it features superior flexibility and durability. It is commonly used in general electrical equipment and appliances, providing reliable performance under demanding conditions.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour White
AWG 26AWG
Number of Cores 1
Length 6.5In
Type Hook Up Wire
Diameter (in) 0.039
Height 2In
Material PTFE
Operating Temperature -60 to 200°
Shielding UNSHIELDED
Stranding 19/38
Voltage 600
Weight 2Kg
Width 6.5In

Reviews

Be the first to submit a review

Trustpilot