Alphawire 5954 WH001 24AWG White PVDF Solid Hook Up Wire 1000ft

MPN
5954 WH001
Brand
Alpha Wire
Order Code
03-1506
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £321.09
3+ £297.00
5+ £295.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 5 months

AlphaWire 5954 WH001 is a 24AWG white solid hook-up wire. It features low smoke and chemical-resistant PVDF insulation, suitable for extreme temperatures of -40 to 125°C. This wire is suitable for general use and is commonly found in electrical equipment and appliances. It offers reliable performance in a variety of demanding environments.

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Colour White
AWG 24AWG
Number of Cores 1
Conductor Stranding 1 Solid
Length 3.5In
Type Hook Up Wire
Diameter (in) 0.03
Height 3In
Material PVDF
Operating Temperature -40 to 125°
Shielding UNSHIELDED
Stranding SOLID
Voltage 30
Weight 2.4Kg
Width 3.5In

Reviews

Be the first to submit a review

Trustpilot