TDK B57153S0100M000 NTC Monitor Inrush Limiter 10 Ω Radial Lead |
13-0711
|
|
Despatched within 4 working days - 715 in stock
|
20+ £0.463
Price per unit Ex VAT
|
8.5mm |
6mm |
(Ø x D) 8.5 mm x 6 mm |
S153 |
10Ω |
2A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57153S0330M000 NTC Temperature Monitor 33 Ω Inrush Current Limiter |
13-0712
|
|
Despatched within 4 working days - 188 in stock
|
20+ £0.339
Price per unit Ex VAT
|
8.5mm |
6mm |
(Ø x D) 8.5 mm x 6 mm |
S153 |
33Ω |
1.3A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57153S0479M000 NTC Monitor 4.7Ω Radial Leads for Power Supplies |
13-0713
|
|
Despatched within 4 working days - 512 in stock
|
20+ £0.545
Price per unit Ex VAT
|
8.5mm |
6mm |
(Ø x D) 8.5 mm x 6 mm |
S153 |
4.7Ω |
3A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57235S0100M000 NTC Temp Monitor 10 Ω S235 Radial Lead |
13-0714
|
|
Despatched within 4 working days - 480 in stock
|
10+ £0.514
Price per unit Ex VAT
|
9.5mm |
6mm |
(Ø x D) 9.5 mm x 6 mm |
S235 |
10Ω |
3A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57236S0250M000 NTC Temperature Monitor 25 Ω Radial Lead |
13-0716
|
|
Despatched within 4 working days - 572 in stock
|
10+ £0.625
Price per unit Ex VAT
|
11.5mm |
6mm |
(Ø x D) 11.5 mm x 6 mm |
S236 |
25Ω |
2.5A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57236S0500M000 NTC Temperature Monitor 50Ω S236 Radial Lead |
13-0717
|
|
Despatched within 4 working days - 65 in stock
|
10+ £0.566
Price per unit Ex VAT
|
11.5mm |
6mm |
(Ø x D) 11.5 mm x 6 mm |
S236 |
50Ω |
1.9A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57237S0150M000 S237 NTC Temp Monitor 15Ω Radial Lead Inrush Limit. |
13-0718
|
|
Despatched within 4 working days - 209 in stock
|
5+ £0.874
Price per unit Ex VAT
|
15mm |
7mm |
(Ø x D) 15 mm x 7 mm |
S237 |
15Ω |
3A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57237S0229M000 NTC Limiter 2.2 Ω Radial For Power Supplies |
13-0719
|
|
Despatched within 4 working days - 408 in stock
|
5+ £0.872
Price per unit Ex VAT
|
15mm |
7mm |
(Ø x D) 15 mm x 7 mm |
S237 |
2.2Ω |
7A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57237S0330M000 NTC Temperature Monitor 33Ω Inrush Limiter Radial Lead |
13-0721
|
|
|
5+ £0.657
Price per unit Ex VAT
|
15mm |
7mm |
(Ø x D) 15 mm x 7 mm |
S237 |
33Ω |
2.5A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57238S0150M000 NTC Temperature Monitor 15Ω Radial Lead S238 |
13-0722
|
|
Despatched within 4 working days - 241 in stock
|
5+ £0.917
Price per unit Ex VAT
|
16mm |
7mm |
(Ø x D) 16 mm x 7 mm |
S238 |
15Ω |
4.4A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57238S0509M000 NTC Temperature Monitor 5Ω Radial Lead Inrush Limiter |
13-0723
|
|
Despatched within 4 working days - 374 in stock
|
5+ £0.904
Price per unit Ex VAT
|
16mm |
7mm |
(Ø x D) 16 mm x 7 mm |
S238 |
5Ω |
6.4A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57364S0109M000 S364 NTC Temperature Monitor 1Ω Radial Lead |
13-0724
|
|
Despatched within 4 working days - 187 in stock
|
3+ £2.10
Price per unit Ex VAT
|
21mm |
7mm |
(Ø x D) 21 mm x 7 mm |
S364 |
1Ω |
16A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57364S0259M000 NTC Temp Monitor 2.5Ω S364 Radial Inrush Limiter |
13-0726
|
|
Despatched within 4 working days - 69 in stock
|
2+ £2.10
Price per unit Ex VAT
|
21mm |
7mm |
(Ø x D) 21 mm x 7 mm |
S364 |
2.5Ω |
11A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57364S0409M000 NTC Temp Monitor 4Ω Radial Lead for SMPS |
13-0727
|
|
Despatched within 4 working days - 248 in stock
|
2+ £1.58
Price per unit Ex VAT
|
21mm |
7mm |
(Ø x D) 21 mm x 7 mm |
S364 |
4Ω |
9.5A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |
TDK B57464S0109M000 NTC Temperature Monitor 1Ω Inrush Current Limiter |
13-0728
|
|
Despatched within 4 working days - 34 in stock
|
2+ £3.94
Price per unit Ex VAT
|
26mm |
7mm |
(Ø x D) 26 mm x 7 mm |
S464 |
1Ω |
20A |
Temperature monitor (inrush current limiter) |
Through-hole mounting |
20% |
Solder pins |
Radial lead |
NTC |
+25°C |
N/A |