TDK B57236S0500M000 NTC Temperature Monitor 50Ω S236 Radial Lead

MPN
B57236S0500M000
Brand
TDK
EAN-13
2050001695505
Order Code
13-0717
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.566
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

The TDK B57236S0500M000 is an NTC temperature monitor and inrush current limiter with a resistance of 50 O. This radial lead thermistor is suitable for temperature sensing and managing inrush currents in electrical circuits. Typical applications include temperature monitoring and protection in power supply systems and electronic devices.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 11.5mm
Accuracy 20%
Connector Solder pins
Depth 6mm
Dim (Ø x D) 11.5 mm x 6 mm
Enclosure S236
Misc Attribute 2 Radial lead
Model NTC
Resistance 50Ω
Resistance reference +25°C
Switching current (max.) 1.9A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot