TDK B57153S0479M000 NTC Monitor 4.7Ω Radial Leads for Power Supplies

MPN
B57153S0479M000
Brand
TDK
EAN-13
2050001695468
Order Code
13-0713
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.545
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 512 in stock

The TDK B57153S0479M000 is a thermistor with a resistance of 4.7 O designed to monitor temperature and limit inrush current. Featuring a radial lead configuration, this component is ideal for protecting electronic circuits from high initial current surges. Its typical applications include temperature sensing and circuit protection in consumer electronics and industrial devices.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 8.5mm
Accuracy 20%
Connector Solder pins
Depth 6mm
Dim (Ø x D) 8.5 mm x 6 mm
Enclosure S153
Misc Attribute 2 Radial lead
Model NTC
Resistance 4.7Ω
Resistance reference +25°C
Switching current (max.) 3A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot