TDK B57364S0109M000 S364 NTC Temperature Monitor 1Ω Radial Lead

MPN
B57364S0109M000
Brand
TDK
EAN-13
2050001695604
Order Code
13-0724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

The TDK B57364S0109M000 is an NTC temperature monitor designed as an inrush current limiter with a resistance of 1 Ohm and radial leads. Part of the S364 series, it features kinked leads made of tinned copper wire. The thermistor is UL approved (E69802) and has a resistance tolerance of less than 20%. It is suitable for use in series connections up to 265 VRMS. The approximate weight is 4 g, and it is available in bulk or on a 500-mm reel.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 21mm
Accuracy 20%
Connector Solder pins
Depth 7mm
Dim (Ø x D) 21 mm x 7 mm
Enclosure S364
Misc Attribute 2 Radial lead
Model NTC
Resistance 1Ω
Resistance reference +25°C
Switching current (max.) 16A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot