TDK B57236S0250M000 NTC Temperature Monitor 25 Ω Radial Lead

MPN
B57236S0250M000
Brand
TDK
EAN-13
2050001695499
Order Code
13-0716
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.625
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 572 in stock

The TDK B57236S0250M000 is an NTC thermistor that functions as an inrush current limiter with a resistance of 25 ohms. This radial lead temperature sensor is ideal for protecting electronic circuits from current surges. Typical applications include use in power supplies and various temperature monitoring systems.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 11.5mm
Accuracy 20%
Connector Solder pins
Depth 6mm
Dim (Ø x D) 11.5 mm x 6 mm
Enclosure S236
Misc Attribute 2 Radial lead
Model NTC
Resistance 25Ω
Resistance reference +25°C
Switching current (max.) 2.5A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot