TDK B57364S0409M000 NTC Temp Monitor 4Ω Radial Lead for SMPS

MPN
B57364S0409M000
Brand
TDK
EAN-13
2050001695628
Order Code
13-0727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £1.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

The TDK B57364S0409M000 is an NTC temperature monitor designed to limit inrush current with a resistance of 4 O. This radial lead thermistor is ideal for thermal sensing applications due to its accurate temperature coefficient. It is commonly used in electronic circuits to protect components by monitoring temperature and controlling current flow.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 21mm
Accuracy 20%
Connector Solder pins
Depth 7mm
Dim (Ø x D) 21 mm x 7 mm
Enclosure S364
Misc Attribute 2 Radial lead
Model NTC
Resistance 4Ω
Resistance reference +25°C
Switching current (max.) 9.5A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot