TDK B57153S0100M000 NTC Monitor Inrush Limiter 10 Ω Radial Lead

MPN
B57153S0100M000
Brand
TDK
EAN-13
2050001695420
Order Code
13-0711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.463
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 715 in stock

The TDK B57153S0100M000 is an NTC thermistor designed as a temperature monitor and inrush current limiter with a resistance of 10 O. Its radial lead design makes it suitable for easy installation in electronic circuits. Common applications include protection in power supplies and other devices against inrush currents.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 8.5mm
Accuracy 20%
Connector Solder pins
Depth 6mm
Dim (Ø x D) 8.5 mm x 6 mm
Enclosure S153
Misc Attribute 2 Radial lead
Model NTC
Resistance 10Ω
Resistance reference +25°C
Switching current (max.) 2A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot