TDK B57237S0150M000 S237 NTC Temp Monitor 15Ω Radial Lead Inrush Limit.

MPN
B57237S0150M000
Brand
TDK
EAN-13
2050001695529
Order Code
13-0718
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.874
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

The TDK B57237S0150M000 is an NTC thermistor with a resistance of 15 O and features a radial lead design, suitable for controlling inrush current. As an effective temperature sensor, it helps in monitoring and limiting the initial surge of current in electronic circuits. Typically used in power supplies, transformers, and various electronic devices, it ensures reliable operation by protecting against excessive current at startup.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 15mm
Accuracy 20%
Connector Solder pins
Depth 7mm
Dim (Ø x D) 15 mm x 7 mm
Enclosure S237
Misc Attribute 2 Radial lead
Model NTC
Resistance 15Ω
Resistance reference +25°C
Switching current (max.) 3A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot