TDK B57238S0150M000 NTC Temperature Monitor 15Ω Radial Lead S238

MPN
B57238S0150M000
Brand
TDK
EAN-13
2050001695550
Order Code
13-0722
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.917
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 241 in stock

The TDK B57238S0150M000 is an NTC temperature monitor and inrush current limiter with a resistance of 15 O, featuring a radial lead design. It is typically used in applications that require temperature sensing or current limiting to protect electrical circuits. The component is ideal for managing thermal conditions in various electronic devices.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 16mm
Accuracy 20%
Connector Solder pins
Depth 7mm
Dim (Ø x D) 16 mm x 7 mm
Enclosure S238
Misc Attribute 2 Radial lead
Model NTC
Resistance 15Ω
Resistance reference +25°C
Switching current (max.) 4.4A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot