TDK B57235S0100M000 NTC Temp Monitor 10 Ω S235 Radial Lead

MPN
B57235S0100M000
Brand
TDK
EAN-13
2050001695475
Order Code
13-0714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.514
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 480 in stock

The TDK B57235S0100M000 is a radial lead NTC thermistor designed as an inrush current limiter with a resistance of 10 O. It features a temperature-sensitive response, making it suitable for temperature monitoring applications. This component is typically used in circuit protection to prevent surge currents in electrical devices.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 9.5mm
Accuracy 20%
Connector Solder pins
Depth 6mm
Dim (Ø x D) 9.5 mm x 6 mm
Enclosure S235
Misc Attribute 2 Radial lead
Model NTC
Resistance 10Ω
Resistance reference +25°C
Switching current (max.) 3A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot