TDK B57153S0330M000 NTC Temperature Monitor 33 Ω Inrush Current Limiter

MPN
B57153S0330M000
Brand
TDK
EAN-13
2050001695444
Order Code
13-0712
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
20+ £0.339
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 188 in stock

The TDK B57153S0330M000 is an NTC thermistor with a resistance of 33 O, designed for use as an inrush current limiter. Featuring radial leads, this temperature sensor effectively manages power surges in electrical circuits. It's typically employed in applications where controlling initial current flow is crucial, such as in power supplies and electronic devices.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 8.5mm
Accuracy 20%
Connector Solder pins
Depth 6mm
Dim (Ø x D) 8.5 mm x 6 mm
Enclosure S153
Misc Attribute 2 Radial lead
Model NTC
Resistance 33Ω
Resistance reference +25°C
Switching current (max.) 1.3A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot