TDK B57237S0330M000 NTC Temperature Monitor 33Ω Inrush Limiter Radial Lead

MPN
B57237S0330M000
Brand
TDK
EAN-13
2050001695543
Order Code
13-0721
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.657
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The TDK B57237S0330M000 is a radial lead thermistor with a 33 O resistance, designed for inrush current limiting. As a reliable temperature sensor, it is ideally used in applications requiring thermal protection. Typical applications include power supplies and electronic circuits where temperature monitoring and control are crucial.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 15mm
Accuracy 20%
Connector Solder pins
Depth 7mm
Dim (Ø x D) 15 mm x 7 mm
Enclosure S237
Misc Attribute 2 Radial lead
Model NTC
Resistance 33Ω
Resistance reference +25°C
Switching current (max.) 2.5A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot