TDK B57237S0229M000 NTC Limiter 2.2 Ω Radial For Power Supplies

MPN
B57237S0229M000
Brand
TDK
EAN-13
2050001695536
Order Code
13-0719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.872
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 411 in stock

The TDK B57237S0229M000 is a thermistor used as a temperature monitor and inrush current limiter with a resistance of 2.2 ohms. It features a radial lead design and is ideal for applications requiring temperature sensors or thermal probes. Typical uses include protecting circuits from inrush current and monitoring temperature changes in various electronic devices.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 15mm
Accuracy 20%
Connector Solder pins
Depth 7mm
Dim (Ø x D) 15 mm x 7 mm
Enclosure S237
Misc Attribute 2 Radial lead
Model NTC
Resistance 2.2Ω
Resistance reference +25°C
Switching current (max.) 7A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot