TDK B57238S0509M000 NTC Temperature Monitor 5Ω Radial Lead Inrush Limiter

MPN
B57238S0509M000
Brand
TDK
EAN-13
2050001695567
Order Code
13-0723
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.904
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 374 in stock

The TDK B57238S0509M000 is an NTC thermistor functioning as a temperature monitor with an inrush current limiter, offering a resistance of 5 O. It features a radial lead design and is ideal for applications where thermal management is essential. Typical uses include temperature sensing and protection in electronic circuits.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 16mm
Accuracy 20%
Connector Solder pins
Depth 7mm
Dim (Ø x D) 16 mm x 7 mm
Enclosure S238
Misc Attribute 2 Radial lead
Model NTC
Resistance 5Ω
Resistance reference +25°C
Switching current (max.) 6.4A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot