TDK B57364S0259M000 NTC Temp Monitor 2.5Ω S364 Radial Inrush Limiter

MPN
B57364S0259M000
Brand
TDK
EAN-13
2050001695611
Order Code
13-0726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

The TDK B57364S0259M000 is a thermistor used as a temperature monitor and inrush current limiter with a resistance of 2.5 O. It features radial leads and is suitable for controlling temperature coefficients in various electronic devices. Typical applications include thermal management in power supplies and motor protection systems.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 21mm
Accuracy 20%
Connector Solder pins
Depth 7mm
Dim (Ø x D) 21 mm x 7 mm
Enclosure S364
Misc Attribute 2 Radial lead
Model NTC
Resistance 2.5Ω
Resistance reference +25°C
Switching current (max.) 11A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot