TDK B57464S0109M000 NTC Temperature Monitor 1Ω Inrush Current Limiter

MPN
B57464S0109M000
Brand
TDK
EAN-13
2050001695680
Order Code
13-0728
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

The TDK B57464S0109M000 is a thermistor with a 1 O resistance, designed as an inrush current limiter. This NTC temperature sensor features a radial lead for easy integration into circuits. It is typically used in power supplies and electronic circuits to protect against inrush currents.
Type Temperature monitor (inrush current limiter)
Mounting Type Through-hole mounting
(Ø) 26mm
Accuracy 20%
Connector Solder pins
Depth 7mm
Dim (Ø x D) 26 mm x 7 mm
Enclosure S464
Misc Attribute 2 Radial lead
Model NTC
Resistance 1Ω
Resistance reference +25°C
Switching current (max.) 20A
Voltage Range N/A

Reviews

Be the first to submit a review

Trustpilot