TDK-Lambda KAS4-24 PSU 24V 0.167A 4W Shock-Resistant Eco-Design PSU |
10-7627
|
|
Available to back orderBack order, lead time 11 days
|
1+ £18.80
Price per unit Ex VAT
|
1 |
4W |
24V |
(L x W x H) 37 x 27.5 x 17.5 mm |
17.5mm |
|
90 to 305 |
|
120 to 430 |
37mm |
0.167A |
70°C |
-40°C |
Class II input |
|
167mA |
4 |
Fixed |
24 |
KAS |
TDK-Lambda KAS4-8 KAS Series AC/DC PSU 8V 0.5A 4W Flame-retardant |
10-7628
|
|
Available to back orderBack order, lead time 11 days
|
1+ £19.33
Price per unit Ex VAT
|
1 |
4W |
8V |
(L x W x H) 37 x 27.5 x 17.5 mm |
17.5mm |
|
90 to 305 |
|
120 to 430 |
37mm |
0.5A |
70°C |
-40°C |
Class II input |
|
500mA |
4 |
Fixed |
8 |
KAS |
TDK-Lambda KMD40-1212 KMD AC/DC PSU 12V 1.67A 40W Medical/Industrial Use |
10-7629
|
|
|
1+ £80.83
Price per unit Ex VAT
|
2 |
40W |
12V |
(L x W x H) 89 x 64 x 27 mm |
27mm |
|
90 to 264 |
|
100 to 375 |
89mm |
1.67A |
70°C |
-25°C |
Class II input |
|
1.67A |
40 |
Fixed Fixed |
0 |
KM |
TDK-Lambda KMS15A-12 KMS-A AC/DC PSU 12V 1.25A 15W Medical Approved |
10-7630
|
|
Available to back orderBack order, lead time 11 days
|
1+ £44.35
Price per unit Ex VAT
|
1 |
15W |
12V |
(L x W x H) 52.5 x 27.5 x 23.5 mm |
23.5mm |
Medical certification 2MOPP |
90 to 264 |
|
120 to 370 |
52.5mm |
1.25A |
80°C |
-40°C |
Class II input |
|
1.25A |
15 |
Fixed |
12 |
KMS-A |
TDK-Lambda KMS15A-24 KMS-A AC/DC PSU 24V 0.625A 15W piece B Mount Med Approved |
10-7631
|
|
Available to back orderBack order, lead time 11 days
|
1+ £44.35
Price per unit Ex VAT
|
1 |
15W |
24V |
(L x W x H) 52.5 x 27.5 x 23.5 mm |
23.5mm |
Medical certification 2MOPP |
90 to 264 |
|
120 to 370 |
52.5mm |
0.625A |
80°C |
-40°C |
Class II input |
|
625mA |
15 |
Fixed |
24 |
KMS-A |
TDK-Lambda KMS15A-9 KMS-A AC/DC PSU 9V 1.66A 15W Medical Approved |
10-7632
|
|
Available to back orderBack order, lead time 11 days
|
1+ £44.35
Price per unit Ex VAT
|
1 |
15W |
9V |
(L x W x H) 52.5 x 27.5 x 23.5 mm |
23.5mm |
Medical certification 2MOPP |
90 to 264 |
|
120 to 370 |
52.5mm |
1.66A |
80°C |
-40°C |
Class II input |
|
1.66A |
15 |
Fixed |
9 |
KMS-A |
TDK-Lambda KMS30A-15 KMS-A AC/DC PSU 30W 15V 2A Medical Grade Power Supply |
10-7633
|
|
Available to back orderBack order, lead time 11 days
|
1+ £60.32
Price per unit Ex VAT
|
1 |
30W |
15V |
(L x W x H) 64 x 45 x 23.5 mm |
23.5mm |
Medical certification 2MOPP |
90 to 264 |
|
120 to 370 |
64mm |
2A |
80°C |
-40°C |
Class II input |
|
2A |
30 |
Fixed |
15 |
KMS-A |
TDK-Lambda KMS60A-12 KMS-A AC/DC PSU 12V 5A 60W Medical Approved |
10-7634
|
|
Available to back orderBack order, lead time 11 days
|
1+ £88.74
Price per unit Ex VAT
|
1 |
60W |
12V |
(L x W x H) 89 x 63.5 x 27 mm |
27mm |
|
90 to 264 |
|
120 to 370 |
89mm |
5A |
80°C |
-40°C |
Class II input |
|
5A |
60 |
Fixed |
12 |
KMS-A |
TDK-Lambda KMS60A-15 KMS-A AC/DC PSU 15V 4A 60W Medical/Industrial Use |
10-7635
|
|
Available to back orderBack order, lead time 11 days
|
1+ £88.74
Price per unit Ex VAT
|
1 |
60W |
15V |
(L x W x H) 89 x 63.5 x 27 mm |
27mm |
|
90 to 264 |
|
120 to 370 |
89mm |
4A |
80°C |
-40°C |
Class II input |
|
4A |
60 |
Fixed |
15 |
KMS-A |
TDK-Lambda KMS60A-24 KMS-A AC/DC PSU 24V 2.5A 60W Medical Approved |
10-7636
|
|
Despatched within 4 working days - 1 in stock
|
1+ £80.49
Price per unit Ex VAT
|
1 |
60W |
24V |
(L x W x H) 89 x 63.5 x 27 mm |
27mm |
|
90 to 264 |
|
120 to 370 |
89mm |
2.5A |
80°C |
-40°C |
Class II input |
|
2.5A |
60 |
Fixed |
24 |
KMS-A |
TDK-Lambda KMS60A-5 KMS-A PSU 5V 12A 60W Medical Use No Ground Needed |
10-7637
|
|
Available to back orderBack order, lead time 11 days
|
1+ £88.74
Price per unit Ex VAT
|
1 |
60W |
5V |
(L x W x H) 89 x 63.5 x 27 mm |
27mm |
|
90 to 264 |
|
120 to 370 |
89mm |
12A |
80°C |
-40°C |
Class II input |
|
12A |
51 |
Fixed |
5.1 |
KMS-A |
TDK-Lambda KWS10A-24 KWS-A Series AC/DC PSU 24V 0.5A 12W Wide Temp Range |
10-7638
|
|
Available to back orderBack order, lead time 11 days
|
1+ £37.14
Price per unit Ex VAT
|
1 |
12W |
24V |
(L x W x H) 38.1 x 25.4 x 21.5 mm |
21.5mm |
|
85 to 265 |
265V AC |
120 to 370 |
38.1mm |
0.5A |
85°C |
-10°C |
|
85V AC |
500mA |
12 |
Fixed |
24 |
KWS-A |
TDK-Lambda KWS15A-12 KWS-A AC/DC PSU 12V 1.3A 15.6W -10°C to +85°C |
10-7639
|
|
Available to back orderBack order, lead time 11 days
|
1+ £31.63
Price per unit Ex VAT
|
1 |
15.6W |
12V |
(L x W x H) 50.8 x 25.4 x 24 mm |
24mm |
|
85 to 265 |
265V AC |
120 to 370 |
50.8mm |
1.3A |
85°C |
-10°C |
|
85V AC |
1.3A |
15.6 |
Fixed |
12 |
KWS-A |
TDK-Lambda KWS5A-5 KWS-A AC/DC PSU 5V 1A 5W Wide Temp Range -40°C to 85°C |
10-7640
|
|
Available to back orderBack order, lead time 11 days
|
1+ £38.32
Price per unit Ex VAT
|
1 |
5W |
5V |
(L x W x H) 38.1 x 25.4 x 21.5 mm |
21.5mm |
|
85 to 265 |
265V AC |
120 to 370 |
38.1mm |
1A |
85°C |
-10°C |
|
85V AC |
1A |
5 |
Fixed |
5 |
KWS-A |