TDK-Lambda KMS60A-15 KMS-A AC/DC PSU 15V 4A 60W Medical/Industrial Use

MPN
KMS60A-15
Brand
TDK-Lambda
EAN-13
2050006628089
Order Code
10-7635
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £82.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda KMS60A-15 is a 15 V, 4 A, 60 W AC/DC power supply unit ideal for printed circuit board mounting. Featuring solder lugs, it is well-suited for various electronic applications requiring reliable power conversion. This compact PSU is often used in industrial, telecommunications, and consumer electronics sectors.
Number of Outputs 1
Output Power Max 60W
Output Voltage 15V
Mounting Type PCB
Cooling Convection
Dimensions (L x W x H) 89 x 63.5 x 27 mm
Height 27mm
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 264
Input Voltage Range[DC] / Vdc 120 to 370
Length 89mm
Max. output current 4A
Maximum Operating Temperature 80°C
Operating temperature (min.) -40°C
Option Class II input
Output Current 4A
Output Power / W 60
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting PCB mount
Protection Class II
Rated Output Voltage[DC] / Vdc 15
Series KMS-A
SPEC ADDED KMS-A,PCB mount-Single-phase, Convection, 90 to 264 AC,Class II input,Fixed Vdc
Type AC/DC PSU (print)
Weight 280g
Width 63.5mm

Reviews

Be the first to submit a review

Trustpilot