TDK-Lambda KMS15A-24 KMS-A AC/DC PSU 24V 0.625A 15W piece B Mount Med Approved

MPN
KMS15A-24
Brand
TDK-Lambda
EAN-13
4064161290331
Order Code
10-7631
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £40.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda KMS15A-24 is a 15 W AC/DC power supply unit that provides a 24 V output at 0.625 A, designed for PCB mount with solder lugs. This module is suitable for applications requiring compact and reliable power solutions, particularly in industrial and commercial electronics. It offers efficient power conversion for printed circuit board integration.
Number of Outputs 1
Output Power Max 15W
Output Voltage 24V
Mounting Type PCB
Cooling Convection
Dimensions (L x W x H) 52.5 x 27.5 x 23.5 mm
Feature Medical certification 2MOPP
Height 23.5mm
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 264
Input Voltage Range[DC] / Vdc 120 to 370
Length 52.5mm
Max. output current 0.625A
Maximum Operating Temperature 80°C
Operating temperature (min.) -40°C
Option Class II input
Output Current 625mA
Output Power / W 15
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting PCB mount
Protection Class II
Rated Output Voltage[DC] / Vdc 24
Series KMS-A
SPEC ADDED KMS-A,PCB mount-Single-phase, Convection, 90 to 264 AC,Class II input,Fixed Vdc
Type AC/DC PSU (print)
Weight 59g
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot