TDK-Lambda KWS5A-5 KWS-A AC/DC PSU 5V 1A 5W Wide Temp Range -40°C to 85°C

MPN
KWS5A-5
Brand
TDK-Lambda
EAN-13
2050006628249
Order Code
10-7640
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £38.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

TDK-Lambda manufactures the KWS5A-5 AC/DC PSU, delivering 5 V at 1 A for a power output of 5 W. This printed circuit board power supply unit features solder lugs for easy PCB mounting and is ideal for general electronic applications requiring compact power solutions. Suitable for equipping circuit boards, it is especially useful in devices needing reliable and efficient power conversion from AC to DC.
Number of Outputs 1
Output Power Max 5W
Output Voltage 5V
Mounting Type PCB
Cooling Convection
Dimensions (L x W x H) 38.1 x 25.4 x 21.5 mm
Height 21.5mm
Input Single-phase
Input Voltage 265V AC
Input Voltage Range[AC] / Vac 85 to 265
Input Voltage Range[DC] / Vdc 120 to 370
Length 38.1mm
Max. output current 1A
Maximum Operating Temperature 85°C
Minimum Input Volage 85V AC
Operating temperature (min.) -10°C
Output Current 1A
Output Power / W 5
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting PCB mount
Protection Class II
Rated Output Voltage[DC] / Vdc 5
Series KWS-A
SPEC ADDED KWS-A,PCB mount-Single-phase, Convection, 85 to 265 AC,,Fixed Vdc
Type AC/DC PSU (print)
Weight 35g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot