TDK-Lambda KMD40-1212 KMD AC/DC PSU 12V 1.67A 40W Medical/Industrial Use

MPN
KMD40-1212
Brand
TDK-Lambda
EAN-13
2050006628157
Order Code
10-7629
Country of Origin
Taiwan
View Full Product Range (14)

Discontinued


TDK-Lambda's KMD40-1212 AC/DC PSU provides a stable 12 V output at 1.67 A, delivering 40 W of power, and is suited for PCB mounting with convenient solder lugs. This printed circuit board power supply unit is ideal for equipping electronic circuits in various consumer and industrial applications. Its compact design and reliable performance make it an excellent choice for projects requiring efficient AC to DC conversion.
Number of Outputs 2
Output Power Max 40W
Output Voltage 12V
Mounting Type PCB
Cooling Convection
Dimensions (L x W x H) 89 x 64 x 27 mm
Height 27mm
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 264
Input Voltage Range[DC] / Vdc 100 to 375
Length 89mm
Max. output current 1.67A
Maximum Operating Temperature 70°C
Operating temperature (min.) -25°C
Option Class II input
Output Current 1.67A
Output Power / W 40
Output Voltage Range[DC] / Vdc Fixed Fixed
Package / Mounting PCB mount
Protection Class II
Rated Output Voltage[DC] / Vdc 0
Series KM
SPEC ADDED KM,PCB mount-Single-phase, Convection, 90 to 264 AC,Class II input,Fixed Fixed Vdc
Type AC/DC PSU (print)
Weight 280g
Width 64mm

Trustpilot