TDK-Lambda KMS60A-5 KMS-A PSU 5V 12A 60W Medical Use No Ground Needed

MPN
KMS60A-5
Brand
TDK-Lambda
EAN-13
2050006628102
Order Code
10-7637
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £82.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda KMS60A-5 is an AC/DC power supply unit providing 5 V output at 12 A with a total power of 60 W. It is a printed circuit board mount PSU with solder lugs for easy installation. Typical applications include use in electronic equipment and systems requiring reliable power conversion on circuit boards.
Number of Outputs 1
Output Power Max 60W
Output Voltage 5V
Mounting Type PCB
Cooling Convection
Dimensions (L x W x H) 89 x 63.5 x 27 mm
Height 27mm
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 264
Input Voltage Range[DC] / Vdc 120 to 370
Length 89mm
Max. output current 12A
Maximum Operating Temperature 80°C
Operating temperature (min.) -40°C
Option Class II input
Output Current 12A
Output Power / W 51
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting PCB mount
Protection Class II
Rated Output Voltage[DC] / Vdc 5.1
Series KMS-A
SPEC ADDED KMS-A,PCB mount-Single-phase, Convection, 90 to 264 AC,Class II input,Fixed Vdc
Type AC/DC PSU (print)
Weight 280g
Width 63.5mm

Reviews

Be the first to submit a review

Trustpilot