TDK-Lambda KMS60A-24 KMS-A AC/DC PSU 24V 2.5A 60W Medical Approved

MPN
KMS60A-24
Brand
TDK-Lambda
EAN-13
2050006628096
Order Code
10-7636
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £80.60 £80.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The TDK-Lambda KMS60A-24 is a 24 V, 2.5 A, 60 W AC/DC printed circuit board power supply unit. It is designed for easy PCB mounting and comes equipped with solder lugs for secure installation. This reliable and compact PSU is ideal for use in various electronic applications requiring efficient and stable power delivery.
Number of Outputs 1
Output Power Max 60W
Output Voltage 24V
Mounting Type PCB
Cooling Convection
Dimensions (L x W x H) 89 x 63.5 x 27 mm
Height 27mm
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 264
Input Voltage Range[DC] / Vdc 120 to 370
Length 89mm
Max. output current 2.5A
Maximum Operating Temperature 80°C
Operating temperature (min.) -40°C
Option Class II input
Output Current 2.5A
Output Power / W 60
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting PCB mount
Protection Class II
Rated Output Voltage[DC] / Vdc 24
Series KMS-A
SPEC ADDED KMS-A,PCB mount-Single-phase, Convection, 90 to 264 AC,Class II input,Fixed Vdc
Type AC/DC PSU (print)
Weight 280g
Width 63.5mm

Reviews

Be the first to submit a review

Trustpilot