TDK-Lambda KAS4-8 KAS Series AC/DC PSU 8V 0.5A 4W Flame-retardant

MPN
KAS4-8
Brand
TDK-Lambda
EAN-13
2050006628027
Order Code
10-7628
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda KAS4-8 AC/DC power supply unit (PSU) offers an output of 8 V, 0.5 A, and 4 W, suitable for PCB mounting with solder lugs. Acknowledged for its compact design, it is ideal for integrating into printed circuit boards for efficient power distribution. This PSU is typically used in electronic equipment requiring reliable, low-power AC to DC conversion.
Number of Outputs 1
Output Power Max 4W
Output Voltage 8V
Mounting Type PCB
Cooling Convection
Dimensions (L x W x H) 37 x 27.5 x 17.5 mm
Height 17.5mm
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 305
Input Voltage Range[DC] / Vdc 120 to 430
Length 37mm
Max. output current 0.5A
Maximum Operating Temperature 70°C
Operating temperature (min.) -40°C
Option Class II input
Output Current 500mA
Output Power / W 4
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting PCB mount
Protection Class II
Rated Output Voltage[DC] / Vdc 8
Series KAS
SPEC ADDED KAS,PCB mount-Single-phase, Convection, 90 to 305 AC,Class II input,Fixed Vdc
Type AC/DC PSU (print)
Weight 26g
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot