TDK-Lambda KAS4-24 PSU 24V 0.167A 4W Shock-Resistant Eco-Design PSU

MPN
KAS4-24
Brand
TDK-Lambda
EAN-13
2050006627990
Order Code
10-7627
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The TDK-Lambda KAS4-24 is a compact AC/DC power supply unit providing 24 V at 0.167 A and 4 W output. Designed for PCB mounting, it features solder lugs for easy installation. Typically used in PCB equipping, it is suitable for applications requiring reliable circuit board power solutions.
Number of Outputs 1
Output Power Max 4W
Output Voltage 24V
Mounting Type PCB
Cooling Convection
Dimensions (L x W x H) 37 x 27.5 x 17.5 mm
Height 17.5mm
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 305
Input Voltage Range[DC] / Vdc 120 to 430
Length 37mm
Max. output current 0.167A
Maximum Operating Temperature 70°C
Operating temperature (min.) -40°C
Option Class II input
Output Current 167mA
Output Power / W 4
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting PCB mount
Protection Class II
Rated Output Voltage[DC] / Vdc 24
Series KAS
SPEC ADDED KAS,PCB mount-Single-phase, Convection, 90 to 305 AC,Class II input,Fixed Vdc
Type AC/DC PSU (print)
Weight 26g
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot