TDK-Lambda KMS15A-9 KMS-A AC/DC PSU 9V 1.66A 15W Medical Approved

MPN
KMS15A-9
Brand
TDK-Lambda
EAN-13
4064161290348
Order Code
10-7632
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £51.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

TDK-Lambda's KMS15A-9 AC/DC PSU is a 9 V, 1.66 A, 15 W power supply unit designed for PCB mounting. It features solder lugs for easy attachment and compact integration into circuit boards. This unit is typically used in industrial applications requiring reliable and efficient power conversion.
Number of Outputs 1
Output Power Max 15W
Output Voltage 9V
Mounting Type PCB
Cooling Convection
Dimensions (L x W x H) 52.5 x 27.5 x 23.5 mm
Feature Medical certification 2MOPP
Height 23.5mm
Input Single-phase
Input Voltage Range[AC] / Vac 90 to 264
Input Voltage Range[DC] / Vdc 120 to 370
Length 52.5mm
Max. output current 1.66A
Maximum Operating Temperature 80°C
Operating temperature (min.) -40°C
Option Class II input
Output Current 1.66A
Output Power / W 15
Output Voltage Range[DC] / Vdc Fixed
Package / Mounting PCB mount
Protection Class II
Rated Output Voltage[DC] / Vdc 9
Series KMS-A
SPEC ADDED KMS-A,PCB mount-Single-phase, Convection, 90 to 264 AC,Class II input,Fixed Vdc
Type AC/DC PSU (print)
Weight 59g
Width 27.5mm

Reviews

Be the first to submit a review

Trustpilot