Sista Sealants Bathroom silicone 625748

Sista Brand: Sista
Sista offers a range of bathroom silicones designed for various applications, including mould resistance and indoor/outdoor use.
Description Image Product Buy Pricing (Ex VAT) Colour Package Size Package Type Gap Heat resistance Not suitable for Processing time Strength Suitable For Viscosity Type Food ProcessingSafe
Sista SBKWS Bathroom Silicone 100ml Kiwi, Mould-Resistant, Quick-Dry
Sista SBKWS Bathroom Silicone 100ml Kiwi, Mould-Resistant, Quick-Dry
Order code: 10-6193
MPN: SBKWS
1+ £11.07
Price per unit Ex VAT
Kiwi 100ml Tube 30mm -50 to +120°C Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
approx. 20min high Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
Pasty Bathroom silicone No
Sista SBPMA Bathroom Silicone 280ml Factory Colour Manhattan Indoor/Outdoor
Sista SBPMA Bathroom Silicone 280ml Factory Colour Manhattan Indoor/Outdoor
Order code: 10-6194
MPN: SBPMA
1+ £12.05
Price per unit Ex VAT
Manhatten 280ml -50°C - +150 °C.°C PTFE, NATURAL STONE, PE, PP, PMMA Bathroom silicone No
Sista SBPSG Sista Bad Bathroom Silicone 280ml Silver-Grey Indoor/Outdoor
Sista SBPSG Sista Bad Bathroom Silicone 280ml Silver-Grey Indoor/Outdoor
Order code: 10-6195
MPN: SBPSG
1+ £14.18
Price per unit Ex VAT
Grey 280ml -50°C - +150 °C.°C PTFE, NATURAL STONE, PE, PP, PMMA Bathroom silicone No
Sista SBPTR Bathroom Silicone Transparent 280ml for Indoor/Outdoor Sealing
Sista SBPTR Bathroom Silicone Transparent 280ml for Indoor/Outdoor Sealing
Standard range
Order code: 10-6196
MPN: SBPTR

Despatched within 4 working days - 14 in stock
1+ £12.75
Price per unit Ex VAT
Clear 280ml Tube -50°C - +150 °C.°C PTFE, NATURAL STONE, PE, PP, PMMA Bathroom silicone No
Sista SBPWH Silicone 280ml White, Seals Joints Indoors/Outdoors
Sista SBPWH Silicone 280ml White, Seals Joints Indoors/Outdoors
Standard range
Order code: 10-6197
MPN: SBPWH

Despatched within 4 working days - 12 in stock
1+ £12.05
Price per unit Ex VAT
White 280ml -50°C - +150 °C.°C PTFE, NATURAL STONE, PE, PP, PMMA Bathroom silicone No
Sista SLBGR Bathroom Silicone 280ml Grey, Mold-Resistant & Quick Drying
Sista SLBGR Bathroom Silicone 280ml Grey, Mold-Resistant & Quick Drying
Standard range
Order code: 10-6214
MPN: SLBGR

Despatched within 4 working days - 11 in stock
1+ £11.50
10+ £10.81
50+ £10.60
Price per unit Ex VAT
Grey 280ml 30mm -50 to +120°C Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
approx. 20min high Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
Pasty Bathroom silicone No
Sista SLBKT Bathroom Silicone Transparent 100ml: Quick Dry, Mold-Resistant
Sista SLBKT Bathroom Silicone Transparent 100ml: Quick Dry, Mold-Resistant
Extended range
Order code: 10-6215
MPN: SLBKT

Back order - 40 availableBack-order availability date - 04/12/2026
1+ £10.90
Price per unit Ex VAT
Clear 100ml 30mm -50 to +120°C Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
approx. 20min high Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
Pasty Bathroom silicone No
Sista SLBTR Bathroom Silicone 280ml Transparent, Mold-Resistant, Quick-Dry
Sista SLBTR Bathroom Silicone 280ml Transparent, Mold-Resistant, Quick-Dry
Extended range
Order code: 10-6216
MPN: SLBTR

Back order - 2 availableBack-order availability date - 04/12/2026
1+ £13.50
Price per unit Ex VAT
Clear 280ml 30mm -50 to +120°C Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
approx. 20min high Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
Pasty Bathroom silicone No
Sista SLBWS Bathroom Silicone 280ml White, Mold-Resistant, Quick Drying
Sista SLBWS Bathroom Silicone 280ml White, Mold-Resistant, Quick Drying
Order code: 10-6217
MPN: SLBWS
1+ £10.65
Price per unit Ex VAT
White 280ml 30mm -50 to +120°C Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
approx. 20min high Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
Pasty Bathroom silicone No
Sista SLIKW Bathroom Silicone White 100ml Factory Colour
Sista SLIKW Bathroom Silicone White 100ml Factory Colour
Extended range
Order code: 10-6218
MPN: SLIKW

Back order - 3 availableBack-order availability date - 04/12/2026
1+ £7.85
Price per unit Ex VAT
White 100ml Tube 30mm -20 to +80°C Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP)
Natural stone
Tiles
Ceramic or corrosive metals etc.
approx. 25min Plastering, drywall, window and door closures, shutter boxes
Connection joints on wall and ceilings
PVC elements, stucco, stone, aluminum, wood etc.
Bathroom silicone No
Sista SLIWS Bathroom Silicone White, 250ml, Good Adhesion, Easy Use
Sista SLIWS Bathroom Silicone White, 250ml, Good Adhesion, Easy Use
Standard range
Order code: 10-6219
MPN: SLIWS

Despatched within 4 working days - 20 in stock
1+ £5.58
10+ £5.21
Price per unit Ex VAT
White 250ml 30mm -20 to +80°C Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP)
Natural stone
Tiles
Ceramic or corrosive metals etc.
approx. 25min Plastering, drywall, window and door closures, shutter boxes
Connection joints on wall and ceilings
PVC elements, stucco, stone, aluminum, wood etc.
Bathroom silicone No
Sista SLOKT Bathroom Silicone 100ml Transparent UV-Resistant Mold-Proof
Sista SLOKT Bathroom Silicone 100ml Transparent UV-Resistant Mold-Proof
Extended range
Order code: 10-6220
MPN: SLOKT

Back order - 49 availableBack-order availability date - 04/12/2026
1+ £9.80
10+ £9.23
Price per unit Ex VAT
Clear 100ml Tube 35mm -40 to 80°C Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP), and soft PVC
approx. 25min Wood (unpainted)
Aluminium
Hard PVC
Copper, brass, metals, steel
Natural stone, concrete, cement, tiles, stone
Stairs
Pasty Bathroom silicone No
Sista SLOTR Silicone Sealant Transparent 280ml UV Mold Resistant
Sista SLOTR Silicone Sealant Transparent 280ml UV Mold Resistant
Standard range
Order code: 10-6221
MPN: SLOTR

Despatched within 4 working days - 12 in stock
1+ £9.56
10+ £9.21
Price per unit Ex VAT
Clear 280ml 35mm -40 to 80°C Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP), and soft PVC
approx. 25min Wood (unpainted)
Aluminium
Hard PVC
Copper, brass, metals, steel
Natural stone, concrete, cement, tiles, stone
Stairs
Pasty Bathroom silicone No
Sista SLOWS 280ml Bathroom Silicone White UV/Mold-Resistant Sealant
Sista SLOWS 280ml Bathroom Silicone White UV/Mold-Resistant Sealant
Standard range
Order code: 10-6222
MPN: SLOWS

Despatched within 4 working days - 4 in stock
1+ £9.56
10+ £8.97
50+ £8.79
Price per unit Ex VAT
White 280ml Tube 35mm -40 to 80°C Acrylic glass (PMMA)
PTFE
Polyethylene (PE) and polypropylene (PP), and soft PVC
approx. 25min Wood (unpainted)
Aluminium
Hard PVC
Copper, brass, metals, steel
Natural stone, concrete, cement, tiles, stone
Stairs
Pasty Bathroom silicone No
Sista SNFRG Neue Fuge Bathroom Silicone Grey 80ml, Easy-Squeeze Nozzle
Sista SNFRG Neue Fuge Bathroom Silicone Grey 80ml, Easy-Squeeze Nozzle
Standard range
Order code: 10-6223
MPN: SNFRG

Despatched within 4 working days - 4 in stock
1+ £9.35
10+ £8.98
Price per unit Ex VAT
Grey 80ml -50 °C - +120°C PE, PP, PMMA, PTFE, NATURAL STONE, Bitumen, acrylate, PU joints, silane-modified polymers Bathroom
Ceramic and tile sinks
Bath tub, shower cups, toilets, sink etc.
Bathroom silicone No
Sista SNFRW Neue Fuge Bathroom Silicone 80ml White Screw-On Nozzle
Sista SNFRW Neue Fuge Bathroom Silicone 80ml White Screw-On Nozzle
Standard range
Order code: 10-6224
MPN: SNFRW

Despatched within 4 working days - 14 in stock
1+ £8.83
Price per unit Ex VAT
White 80ml Bathroom
Toilet
Wet rooms
Bathroom silicone No

Trustpilot