Sista SBKWS Bathroom Silicone 100ml Kiwi, Mould-Resistant, Quick-Dry

Sista SBKWS Bathroom Silicone 100ml Kiwi, Mould-Resistant, Quick-Dry

MPN
SBKWS
Brand
Sista
EAN-13
4057278010749
Order Code
10-6193
Country of Origin
Germany
View Full Product Range (16)

Discontinued


Sista SBKWS is a bathroom silicone adhesive with a factory colour of Kiwi. It is used primarily for sealing applications in bathrooms, providing a watertight and durable bond. The product comes in a 100 ml tube for convenient application.
Type Bathroom silicone
Colour Kiwi
Package Size 100ml
Package Type Tube
Food ProcessingSafe No
Gap 30mm
Heat resistance -50 to +120°C
Not suitable for Acrylic glass (PMMA)
PTFE
Natural stone
Polyethylene (PE) and polypropylene (PP), as well as unsuitable for direct contact with lead medium.
Processing time approx. 20min
Strength high
Suitable For Glass,
Tiles
Ceramic
Aluminium
Steel
V2A bits
Wood (unpainted)
Polycarbonate sheets
Hard PVC
Clinker, stone, concrete
Porous material
Viscosity Pasty

Trustpilot